Reference Only
1413010
Obsolete
DIN Rail Terminal Blocks 1P 5.2mm
Datasheet
1413010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Mini Feed Through Terminal Block | |
| Number of Positions | 2 Position | |
| Pitch | 5.2 mm | |
| Current Rating | 24 A | |
| Voltage Rating | 500 V | |
| Connection Method | Screw | |
| Color | Gray | |
| Housing Material | Polyamide (PA) | |
| Flammability Rating | UL 94 V-2 | |
| Mounting Style | DIN Rail (NS 15) | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 12 AWG | |
| Length | 28 mm | |
| Width | 5.2 mm | |
| Height | 32 mm | |
| Series | MBK | |
| Insulator Material | Polyamide | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Torque | 0.8 N m | |
| Tradename | CLIPLINE | |
| Part # Aliases | MBK__3 MBK3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?