Reference Only

1412600

Heavy Duty Power Connectors HC-STA-B10-HHFS- 1STM25-EL-AL.

Manufacturer:

Mfr Part:
1412600

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesSTANDARD
ProductHoods
Accessory TypeSleeve Housing
BoardlocksSingle Locking
Housing / Hood SizeB10
Cable Entry AngleSide
Thread SizeM25
Housing MaterialAluminum
IP RatingIP66, IP67
For Use WithSize B10 Inserts
Housing ColorSilver
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.41$24.41
Need more?