Reference Only

1412241

Circular Metric Connectors SACC-CIP-M8MS4PSMDSH PIN-SHIELDED-TRAY.

Manufacturer:

Mfr Part:
1412241

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM8
Termination StyleSMD/SMT, Flange
CodingA Coded
Current Rating3 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP67
ProductInserts
TypeStraight
PackagingBulk
Contact GenderPin (Male)
Locking MechanismPush In
Mounting StylePCB
Shell StylePlug
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.85$411.00
Need more?