Reference Only

1412230

Circular Metric Connectors SACC-CIP-M8FS-6PSMDT W/ GSKT SOCKET-TRAY.

Manufacturer:

Mfr Part:
1412230

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts6 Contact
Thread SizeM8
Termination StyleSMD/SMT, Flange
CodingA Coded
Current Rating1.5 A
Voltage Rating30 VAC/30 VDC
IP RatingIP67
ProductInserts
TypeStraight
PackagingBulk
Contact GenderSocket (Female)
Locking MechanismPush In
Mounting StylePCB
Shell StylePlug
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.84$410.40
Need more?