Reference Only

1412021

Obsolete
Heavy Duty Power Connectors HC-B-GCA-M20-PLRBK

Manufacturer:

Mfr Part:
1412021

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesEVO
ProductAccessories
Accessory TypeCable Gland
Thread SizeM20
IP RatingIP66
Maximum Operating Temperature+ 115 C
TradenameHEAVYCON
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?