Reference Only

1412012

Circular Metric Connectors SACC-CIPM12MS5PSMDSR PIN-SHIELDED-REEL.

Manufacturer:

Mfr Part:
1412012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleSMD
CodingA Coded
Current Rating4 A
Voltage Rating60 V
IP RatingIP67
ProductInserts
PackagingReel
Contact GenderPin (Male)
Contact PlatingGold
GenderFemale
Mounting StylePanel Mount
Shell StylePlug
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?