Reference Only

1412009

Circular Metric Connectors SACCCIPM12FS12PSMDSR SOCKET-SHLD-REEL.

Manufacturer:

Mfr Part:
1412009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts12 Contact
Thread SizeM12
Termination StyleSMD
CodingA Coded
Current Rating1.5 A
Voltage Rating30 V
IP RatingIP67
PackagingReel
Contact GenderSocket (Female)
Contact PlatingGold
GenderMale
Mounting TypePanel Mount
Shell StylePlug
SubcategoryCircular Connectors
TradenameVARIOPORT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.46$2,046.00
Need more?