Reference Only

1411965

Circular Metric Connectors SACC-CIM12FSY8PSMDST.

Manufacturer:

Mfr Part:
1411965

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleSMD
CodingY Coded
Current Rating6 A
Voltage Rating48 VAC, 50 VDC
IP RatingIP67
ProductInserts
PackagingBulk
Body StyleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Description/FunctionHybrid Flush Type Ethernet Socket
GenderFemale
Height13.8 mm
Housing MaterialPolyamide (PA)
Length18.1 mm
Mounting StylePCB Mount
Mounting TypePCB Mount
Shell StyleReceptacle
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.66$819.60
Need more?