Reference Only

1411937

Circular Metric Connectors SACC-CIP-M12FS5PSMDT W/ GSKT SOCKET-TRAY.

Manufacturer:

Mfr Part:
1411937

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleSMD/SMT, Flange
CodingA Coded
Current Rating4 A
Voltage Rating60 V
IP RatingIP67
PackagingBulk
Contact GenderSocket (Female)
Locking MechanismPush In
Mounting StylePCB
ProductInserts
Shell StylePlug
SubcategoryCircular Connectors
TradenameVARIOPORT
TypeStraight

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.69$281.40
Need more?