Reference Only

1411558

Circular Metric Connectors SACC-M12-SCO NUT L90 GG.

Manufacturer:

Mfr Part:
1411558

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM12
Termination StyleScrew
Voltage RatingHousing Screw
IP RatingIP54
Accessory TypeHousing Screw
Contact GenderSocket (Female)
Contact PlatingNickel
GenderFemale
Housing MaterialZinc
Locking MechanismPush Twist
Mounting StyleFree Hanging
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSACC-M12-SCO_NUT_L90_GG SACCM12SCONUTL90GG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7415338010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.60$56.00
Need more?