Reference Only
1411356
Heavy Duty Power Connectors HC-EVO-A10UT-BWS HH-M20-PLRBK.
Datasheet
1411356 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | EVO | |
| Product | Connector Kits | |
| Current Rating | 20 A | |
| Number of Positions | 10 Position | |
| Termination Style | Screw | |
| Voltage Rating | 250 V | |
| Housing / Hood Size | D15 | |
| Cable Entry Angle | Side | |
| Thread Size | M20 | |
| Housing Material | Polyamide (PA) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | + 100 C | |
| Tradename | HEAVYCON | |
| Contact Gender | Male, Female | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HC-EVO-A10UT-BWS-HH-M20-PLRBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $128.48 | $128.48 |
Need more?