Reference Only

1411294

Fiber Optic Connectors FOC-C-LC:P-GOF-MM.

Manufacturer:

Mfr Part:
1411294

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Connectors
ProductLC Connectors
ModeMultimode
Fiber Diameter50 um, 125 um
ColorBrown (Beige)
IP RatingIP20
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
Body MaterialZirconia Ceramic
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.65$26.65
$22.61$226.10
Need more?
Contact Us