Reference Only
1411121
Conduit Fittings & Accessories Breather /Drain Plug Stainless M25.
Datasheet
1411121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Hole Plugs | |
| Product | Plugs | |
| Type | Drain Plug | |
| Thread Size | M25 | |
| Length | 32 mm | |
| Material | Steel | |
| Color | Silver | |
| IP Rating | IP66 | |
| Mounting Hole Size | 27 mm | |
| Mounting Method | Screw | |
| Series | A-EXB | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $158.59 | $158.59 |
Need more?