Reference Only

1411114

Conduit Fittings & Accessories Sealing Plug ATEX/EX Stainless M50.

Manufacturer:

Mfr Part:
1411114

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryConduit Fittings & Accessories
ProductPlugs
TypeSealing Plug
Thread SizeM50
Length24 mm
MaterialSteel
ColorSilver
IP RatingIP66
Mounting Hole Size54 mm
Mounting MethodScrew
Product TypeHole Plugs
SeriesA-EXSH
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$177.80$355.60
Need more?