Reference Only

1411112

Conduit Fittings & Accessories Sealing Plug ATEX/EX Stainless M40.

Manufacturer:

Mfr Part:
1411112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryConduit Fittings & Accessories
Product TypeHole Plugs
ProductPlugs
TypeSealing Plug
Thread SizeM40
Length24 mm
MaterialSteel
ColorSilver
IP RatingIP66
Mounting Hole Size44 mm
Mounting MethodScrew
SeriesA-EXSH
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$105.77$105.77
Need more?