Reference Only

1411108

Conduit Fittings & Accessories Sealing Plug ATEX/EX Stainless M25.

Manufacturer:

Mfr Part:
1411108

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryConduit Fittings & Accessories
ProductPlugs
TypeSealing Plug
Thread SizeM25
Length24 mm
MaterialSteel
ColorSilver
IP RatingIP66
Mounting Hole Size27 mm
Mounting MethodScrew
Product TypeHole Plugs
SeriesA-EXSH
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.39$52.39
Need more?