Reference Only
1411102
Cable Glands, Strain Reliefs & Cord Grips ATEX/EX Cable Gland 54.6mm-65.9mm M63.
Datasheet
1411102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Color | Silver | |
| Material | Steel | |
| Cable Diameter | 65.9 mm | |
| Series | G-ESSWU | |
| Length | 107 mm | |
| Subcategory | Wire & Cable Management | |
| Tradename | PLUSCON Cabinet |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7419999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $432.55 | $432.55 |
Need more?