Reference Only
1411101
Cable Glands, Strain Reliefs & Cord Grips ATEX/EX Cable Gland 40.4mm-53.1mm M50.
Datasheet
1411101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Color | Silver | |
| Material | Steel | |
| Screw/Thread Size | M50 | |
| Cable Diameter | 53.1 mm | |
| Series | G-EDSWU | |
| Length | 95 mm | |
| Subcategory | Wire & Cable Management | |
| Tradename | PLUSCON Cabinet |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $833.36 | $833.36 |
Need more?