Reference Only

1411081

Cable Glands, Strain Reliefs & Cord Grips ATEX/EX Cable Gland 23.5mm-32.2mm M40.

Manufacturer:

Mfr Part:
1411081

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands
ProductCable Glands
ColorSilver
MaterialSteel
Screw/Thread SizeM40
Cable Diameter32.2 mm
SeriesG-ESS
PackagingBulk
Length43 mm
SubcategoryWire & Cable Management
TradenamePLUSCON Cabinet

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC7419999099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$46.54$93.08
Need more?