Reference Only

1410749

Sensor Cables / Actuator Cables SAC-2P- 3,0-PUR/ SUSFS.

Manufacturer:

Mfr Part:
1410749

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End ASocket
Connector End A Pin Count2 Position
Connector End BNo Connector
GenderFemale
Cable Length3 m (9.843 ft)
Current Rating8 A
Voltage Rating24 V
IP RatingIP67
SeriesSuperseal
Description/FunctionSensor actuator cable
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-2P-_3,0-PUR/SUSFS SAC2P30PURSUSFS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.34$18.34
Need more?