Reference Only

1410741

Heavy Duty Power Connectors REDUC-K-KV-M40/M25BK.

Manufacturer:

Mfr Part:
1410741

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeReducer
Thread SizeM40, M25
Housing MaterialPolyamide (PA)
IP RatingIP65
For Use WithScrew Connection
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 30 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesREDUC-K-KV-M40/M25 BK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.26$52.60
Need more?