Reference Only

1410656

Solar Connectors / Photovoltaic Connectors PRC5-FC-FS6 8-21.

Manufacturer:

Mfr Part:
1410656

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolar Connectors / Photovoltaic Connectors
ProductCable Couplers
Mounting StyleCable
Termination StyleScrew
Contact MaterialCopper
Contact PlatingSilver
Current Rating30 A
GenderFemale
Housing MaterialPolyphenylene Ether (PPE)
Number of Positions5
Product TypeSolar Connectors / Photovoltaic Connectors
SeriesPRC 5
SubcategorySolar Connectors / Photovoltaic Connectors
TradenameSUNCLIX
Voltage Rating690 V
Wire Gauge16 AWG to 10 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.20$29.20
Need more?