Reference Only

1410471

Sensor Cables / Actuator Cables SAC-5P-M12MS/ 2,0-92X SH OD.

Manufacturer:

Mfr Part:
1410471

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BPigtail
GenderMale
CodingA Coded
Cable Length2 m (6.562 ft)
Current Rating4 A
Voltage Rating60 V
Jacket ColorBlack
IP RatingIP65, IP68, IP69K
SeriesSuperseal
Description/FunctionSensor actuator cable
Jacket MaterialPolypropylene (PP)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-5P-M12MS/_2,0-92X_SH_OD SAC5PM12MS2092XSHOD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.31$67.31
Need more?