Reference Only
1410424
Cable Mounting & Accessories CES-STPG-GY-2X3.
Datasheet
1410424 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Slotted Cable Sleeve | |
| Color | Gray | |
| Width | 19.5 mm | |
| Length | 29.5 mm | |
| Height | 17 mm | |
| IP Rating | IP54 | |
| Product | Cable Supports | |
| Series | CES | |
| Subcategory | Wire & Cable Management | |
| Tradename | PLUSCON | |
| Where Used | Control Cabinet | |
| Part # Aliases | CES-STPG-GY-2X3 CESSTPGGY2X3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.91 | $5.82 |
Need more?