Reference Only

1409816

Fiber Optic Cable Assemblies FOC-ST:A-LC: A-GZ01/1.

Manufacturer:

Mfr Part:
1409816

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeDuplex
ApplicationIndoor
Connector End ALC Duplex
Connector End BB-FOC (ST)
Cable TypeZipcord
Fiber Diameter50 um, 125 um
Cable Length1 m
Number of Fibers2 Fiber
IP RatingIP20
Jacket ColorOrange
Ferrule MaterialZirconia-Ceramic
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
TradenamePLUSCON Data
Part # AliasesFOC-ST:A-LC:A-GZ01/1 FOCSTALCAGZ011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$103.73$103.73
$95.40$954.00
Need more?
Contact Us