Reference Only

1409518

Sensor Cables / Actuator Cables SAC-HZ-3P-MR/0 5-542 FSSHSCOBK.

Manufacturer:

Mfr Part:
1409518

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count3 Position
Connector End BM12
Connector End B Pin Count3 Position
GenderMale / Female
CodingA Coded
Cable Length500 mm (19.685 in)
Voltage Rating250 V
Wire Gauge - AWG22 AWG
Jacket ColorYellow
IP RatingIP65, IP67
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.13$30.13
$26.47$264.70
Need more?