Reference Only

1409505

Sensor Cables / Actuator Cables SAC-HZ-3P-10 0-542/ FRSHSCO BK.

Manufacturer:

Mfr Part:
1409505

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count3 Position
Connector End BNo Connector
GenderFemale
CodingA Coded
Cable Length10 m (32.808 ft)
Voltage Rating250 V
Wire Gauge - AWG22 AWG
Jacket ColorYellow
IP RatingIP65, IP67
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.78$36.78
Need more?