Reference Only
1409286
Heavy Duty Power Connectors HC-COM-K-KV- PG16(9-12) SML.
Datasheet
1409286 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Cable Gland | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Series | COMPACT | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Tradename | HEAVYCON | |
| Part # Aliases | HC-COM-K-KV-PG16(9-12)_SML HCCOMKKVPG16912SML |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.42 | $28.84 | |
| $11.83 | $118.30 |
Need more?