Reference Only

1409217

Solar Connectors / Photovoltaic Connectors PRC3-FC-FS6 12-16.

Manufacturer:

Mfr Part:
1409217

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolar Connectors / Photovoltaic Connectors
ProductCable Couplers
Mounting StyleCable
Termination StyleScrew
Contact MaterialCopper
Contact PlatingSilver
Current Rating35 A
GenderFemale
Housing MaterialPolyphenylene Ether (PPE)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Positions3 Position
Product TypeSolar Connectors / Photovoltaic Connectors
SeriesPRC 3
SubcategorySolar Connectors / Photovoltaic Connectors
TradenameSUNCLIX
Voltage Rating690 V
Wire Gauge16 AWG to 10 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.87$15.87
$13.20$132.00
Need more?
Contact Us