Reference Only
1409212
Solar Connectors / Photovoltaic Connectors PRC5-FT25-MC4-150.
Datasheet
1409212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Cable Couplers | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Current Rating | 30 A | |
| Gender | Male | |
| Housing Material | Polyphenylene Ether (PPE) | |
| Number of Positions | 5 | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Series | PRC 5 | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Tradename | SUNCLIX | |
| Voltage Rating | 690 V | |
| Wire Gauge | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.03 | $200.30 |
Need more?
Available Regional Inventory
100 available now at ttieurope.com