Reference Only
1409209
Solar Connectors / Photovoltaic Connectors CK2,5-M-6 AG.
Datasheet
1409209 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Gender | Male | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Series | CK2,5 | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $94.00 |
Need more?