Reference Only

1409121

Heavy Duty Power Connectors Turn 1.0mm Male 0.14 - 0.5mm2, Au.

Manufacturer:

Mfr Part:
1409121

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesCK
Contact MaterialCopper
TradenamePLUSCON Device
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesCK1,0-ED-0,5ST_AU CK10ED05STAU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.40$240.00
Need more?