Reference Only

1409053

Heavy Duty Power Connectors HC-MOT-AFL-SET.

Manufacturer:

Mfr Part:
1409053

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHC-MOT
ProductConnector Kits
Contact MaterialCopper Zinc
IP RatingIP67
TradenamePLUSCON Device
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 30 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-MOT-AFL-SET HCMOTAFLSET

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC7907000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.67$43.67
Need more?