1408644/94F/8 Phoenix Contact

1408644/94F/8

Sensor Cables / Actuator Cables 8M SENSOR ACTUATOR CABLE.

Manufacturer:

Mfr Part:
1408644/94F/8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count8 Position
Connector End BM12
Connector End B Pin Count8 Position
GenderMale / Male
CodingX Coded
Cable Length8 m (26.247 ft)
Current Rating8 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP67
Cable Length - Imperial26.25 ft
Cable Length - Metric8 m
Description/FunctionNetwork Cable Cat 6A (10 Gbps)
Jacket MaterialThermoplastic Polyurethane (TPU)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$199.97$199.97
Need more?