Reference Only
1408520
Obsolete
Cable Mounting & Accessories HC-MOD-K-TMS- M1M20-G-PE
Datasheet
1408520 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Housing | |
| Material | Plastic | |
| Color | Gray (Light Gray) | |
| Width | 60 mm | |
| Length | 21.8 mm | |
| Height | 57.9 mm | |
| Series | HC-MOD | |
| Subcategory | Wire & Cable Management | |
| Tradename | HEAVYCON | |
| Part # Aliases | HC-MOD-K-TMS-M1M20-G-PE HCMODKTMSM1M20GPE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?