Reference Only
1408028
Fiber Optic Connectors PshPull SC-RJ POF Top Cable Outlet.
Datasheet
1408028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fiber Optic Connectors | |
| Series | FOC-V14 | |
| Product | Connectors | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Body Material | Metal | |
| Product Type | Data connector (cable side) | |
| Subcategory | Fiber Optic | |
| Part # Aliases | FOC-V14-C1ZNI-T/SJFP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.79 | $57.79 |
Need more?