Reference Only
1407994
Racks & Rack Cabinet Accessories CUC-PP-PATCHBAY.
Datasheet
1407994 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Panels | |
| Type | Marshalling Distributor Panel | |
| Color | Gray | |
| Length | 1.583 ft | |
| Width | 482.6 mm | |
| Height | 44.45 mm | |
| Material | Steel | |
| Features | Marshalling distributor panel with 5 plastic brackets | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | PLUSCON Data | |
| Part # Aliases | CUC-PP-PATCHBAY CUCPPPATCHBAY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908160 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.74 | $76.74 |
Need more?