Reference Only

1407708

Heavy Duty Power Connectors HC-B16-SP-RBK.

Manufacturer:

Mfr Part:
1407708

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesEVO
ProductAccessories
Accessory TypeProfile Gasket
Housing / Hood SizeB16
Housing MaterialNitrile Butadiene Rubber (NBR)
Maximum Operating Temperature+ 125 C
TradenameHEAVYCON
For Use WithHEAVYCON EVO supporting base element type B16
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B16-SP-RBK HCB16SPRBK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4016935050
TARIC4016930090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.00$40.00
Need more?