Reference Only

1407703

Heavy Duty Power Connectors HC-B10-SG-RBK.

Manufacturer:

Mfr Part:
1407703

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesEVO
ProductAccessories
Accessory TypeFlat Gasket
Housing / Hood SizeB10
Housing MaterialNitrile Butadiene Rubber (NBR)
TradenameHEAVYCON
For Use WithHEAVYCON EVO supporting base element type B10
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B10-SG-RBK HCB10SGRBK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4016935050
TARIC4016930090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.52$25.20
Need more?