Reference Only

1407649

Heavy Duty Power Connectors HC-EVO-B16-BFDC- PLRBK.

Manufacturer:

Mfr Part:
1407649

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesEVO
ProductHousings
Accessory TypeMounting Base
BoardlocksDouble Locking
Housing / Hood SizeB16
Housing MaterialPolyamide (PA)
TradenameHEAVYCON
For Use WithSize B16 Inserts
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-EVO-B16-BFDC-PLRBK HCEVOB16BFDCPLRBK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.99$29.99
Need more?