Reference Only

1407294

Sensor Cables / Actuator Cables SAC-5P-10,0-PUO/ AD-2L OD.

Manufacturer:

Mfr Part:
1407294

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AAS-Interface Distributor
Connector End A Pin Count5 Position
Connector End BPigtail
Cable Length10 m (32.808 ft)
Current Rating4 A
Voltage Rating24 V
Wire Gauge - AWG20 AWG
Jacket ColorBlack
IP RatingIP65, IP67
SeriesSuperseal
Description/FunctionSensor actuator cable
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-5P-10,0-PUO/AD-2L_OD SAC5P100PUOAD2LOD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.71$59.71
$54.91$549.10
Need more?
Contact Us