Reference Only

1406850

Sensor Cables / Actuator Cables SAC-4P- 1 5-600/M 8FR FB.

Manufacturer:

Mfr Part:
1406850

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderFemale
Cable Length1.5 m (4.921 ft)
Current Rating4 A
Voltage Rating30 V
IP RatingIP65, IP68, IP69K
Jacket MaterialEthylene Propylene Diene Monomer Rubber (EPDM)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-4P-_1,5-600/M_8FR_FB SAC4P15600M8FRFB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.11$20.11
Need more?