Reference Only

1406841

End of Life
Sensor Cables / Actuator Cables SAC-4P-M 8MR/ 1 5-600 FB

Manufacturer:

Mfr Part:
1406841

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
Cable Length1.5 m (4.921 ft)
Current Rating4 A
Voltage Rating30 V
Wire Gauge - AWG24 AWG
Jacket ColorGray
IP RatingIP65, IP68, IP69K
Jacket MaterialEthylene Propylene Diene Monomer Rubber (EPDM)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-4P-M_8MR/_1,5-600_FB SAC4PM8MR15600FB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?