Reference Only

1406096

Sensor Cables / Actuator Cables SAC-8P-MR/ 0.5-542/ FS SCO BK.

Manufacturer:

Mfr Part:
1406096

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count8 Position
Connector End BM12
Connector End B Pin Count8 Position
GenderMale / Female
CodingA Coded
Cable Length500 mm (19.685 in)
Current Rating2 A
Voltage Rating30 V
Wire Gauge - AWG24 AWG
Jacket ColorYellow
IP RatingIP65, IP67, IP68
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-8P-MR/_0,5-542/_FS_SCO_BK SAC8PMR05542FSSCOBK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.87$37.87
Need more?