Reference Only

1406063

Sensor Cables / Actuator Cables SAC-3P- 2.0-542/M8 FS SH BK.

Manufacturer:

Mfr Part:
1406063

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count3 Position
Connector End BNo Connector
Connector End B Pin Count3 Position
GenderFemale
Cable Length2 m (6.562 ft)
Current Rating4 A
Voltage Rating60 V
Wire Gauge - AWG24 AWG
Jacket ColorYellow
IP RatingIP65, IP67
SeriesSPEEDCON
Cable Length - Imperial6.56 ft
Cable Length - Metric2 m
Description/FunctionSensor/Actuator Cable
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.65$21.65
Need more?