Reference Only

1405523

D-Sub Standard Connectors VS-09-PROFIBUS-SC-BK.

Manufacturer:

Mfr Part:
1405523

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Standard Connectors
Number of Positions9
Number of Rows2 Row
Shell Size1 (E)
Shell MaterialPlastic
IP RatingIP67
FilteredUnfiltered
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 20 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenamePLUSCON Data
Part # AliasesVS-09-PROFIBUS-SC-BK VS09PROFIBUSSCBK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$140.07$140.07
Need more?