Reference Only

1405374

Modular Connectors / Ethernet Connectors VS-PPC-F1-SCRJ- MNNA-1RF.

Manufacturer:

Mfr Part:
1405374

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
USOC CodesRJ12
Mounting StylePanel Mount
IP RatingIP65, IP67
Current Rating100 mA
Voltage Rating5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorSilver
Number of Positions2
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePLUSCON Data
Part # AliasesVS-PPC-F1-SCRJ-MNNA-1RF VSPPCF1SCRJMNNA1RF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$92.28$92.28
Need more?