Reference Only

1405263

Heavy Duty Power Connectors HC-HV06-I-CT-F.

Manufacturer:

Mfr Part:
1405263

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHV6
ProductConnectors
Accessory TypeContact Insert
Current Rating16 A, 25 A
Number of Positions8 Position
Termination StyleCrimp
Voltage Rating500 V, 830 V
Housing / Hood SizeB16
Housing MaterialPolyamide (PA)
Contact MaterialCopper
Wire Gauge Min20 AWG
Wire Gauge Max12 AWG
Maximum Operating Temperature+ 125 C
TradenameHEAVYCON
Contact GenderFemale
Housing GenderFemale
Minimum Operating Temperature- 40 C
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-HV06-I-CT-F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.55$23.55
Need more?