Reference Only

1405260

Heavy Duty Power Connectors HC-HV03-I-CT-M.

Manufacturer:

Mfr Part:
1405260

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHV3
ProductInserts
Current Rating16 A
Number of Positions5 Position + PE
Termination StyleCrimp
Voltage Rating500 V, 830 V
Housing / Hood SizeB10
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min20 AWG
Wire Gauge Max12 AWG
TradenameHEAVYCON
Housing GenderMale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StylePanel
Number of Power Positions3 Position
Number of Signal Positions2 Position
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-HV03-I-CT-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.56$16.56
Need more?