Reference Only

1405248

Heavy Duty Power Connectors VS-PPC-F2-MSTB- MNNA-1C-SPSA5.

Manufacturer:

Mfr Part:
1405248

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Number of Positions5 Position
Termination StyleSpring Cage
Housing MaterialZinc
Contact PlatingGold
Contact MaterialCopper
Wire Gauge Min18 AWG
Wire Gauge Max13 AWG
IP RatingIP65, IP67
Maximum Operating Temperature+ 70 C
TradenamePLUSCON Data
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesVS-PPC-F2-MSTB-MNNA-1C-SPSA5 VSPPCF2MSTBMNNA1CSPSA5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.29$83.29
$76.61$766.10
Need more?
Contact Us